
PN3645 APM PBFREE | |
|---|---|
DigiKey Part Number | 1514-PN3645APMPBFREETB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | PN3645 APM PBFREE |
Description | 60V 800MA 625MW TH TRANSISTOR-SM |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 60 V 500 mA 200MHz Through Hole TO-92-3 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 60 V | |
Vce Saturation (Max) @ Ib, Ic | 1V @ 30mA, 300mA | |
Current - Collector Cutoff (Max) | 35nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 150mA, 10V | |
Frequency - Transition | 200MHz | |
Operating Temperature | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) | |
Supplier Device Package | TO-92-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | €0.19350 | €774.00 |
| Unit Price without VAT: | €0.19350 |
|---|---|
| Unit Price with VAT: | €0.24284 |

