New at DigiKey
MPSA64 PBFREE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPSL51 PBFREE

DigiKey Part Number
1514-MPSL51PBFREE-ND
Manufacturer
Manufacturer Product Number
MPSL51 PBFREE
Description
100V 600MA 625MW TH TRANSISTOR-S
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 100 V 60MHz Through Hole TO-92-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Active
Transistor Type
Voltage - Collector Emitter Breakdown (Max)
100 V
Vce Saturation (Max) @ Ib, Ic
-
Current - Collector Cutoff (Max)
1µA
DC Current Gain (hFE) (Min) @ Ic, Vce
40 @ 50mA, 5V
Frequency - Transition
60MHz
Operating Temperature
-
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA)
Supplier Device Package
TO-92-3
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
5 000€0.16830€841.50
Unit Price without VAT:€0.16830
Unit Price with VAT:€0.21122