MPS8598 PBFREE is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: €0.15688

Similar


onsemi
In Stock: 2 641
Unit Price: €0.25000
Datasheet
Bipolar (BJT) Transistor PNP 60 V 500 mA 150MHz 625 mW Through Hole TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPS8598 PBFREE

DigiKey Part Number
1514-MPS8598PBFREE-ND
Manufacturer
Manufacturer Product Number
MPS8598 PBFREE
Description
60V 500MA 625MW TH TRANSISTOR-SM
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 60 V 500 mA 150MHz 625 mW Through Hole TO-92-3
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
500 mA
Voltage - Collector Emitter Breakdown (Max)
60 V
Vce Saturation (Max) @ Ib, Ic
400mV @ 5mA, 100mA
Current - Collector Cutoff (Max)
500mA
DC Current Gain (hFE) (Min) @ Ic, Vce
300 @ 100µA, 5V
Power - Max
625 mW
Frequency - Transition
150MHz
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA)
Supplier Device Package
TO-92-3
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
5 000€0.13695€684.75
Unit Price without VAT:€0.13695
Unit Price with VAT:€0.17187