CZTA92 TR PBFREE is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 2 540
Unit Price: €0.65000
Datasheet

Similar


Diodes Incorporated
In Stock: 13 446
Unit Price: €1.14000
Datasheet

Similar


Diodes Incorporated
In Stock: 47
Unit Price: €1.14000
Datasheet

Similar


Diodes Incorporated
In Stock: 3 910
Unit Price: €1.39000
Datasheet

Similar


onsemi
In Stock: 1 209
Unit Price: €1.04000
Datasheet

Similar


onsemi
In Stock: 556
Unit Price: €0.53000
Datasheet

Similar


onsemi
In Stock: 14 203
Unit Price: €0.52000
Datasheet

Similar


onsemi
In Stock: 973
Unit Price: €0.92000
Datasheet
Bipolar (BJT) Transistor PNP 300 V 500 mA 50MHz 2 W Surface Mount SOT-223
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CZTA92 TR PBFREE

DigiKey Part Number
1514-CZTA92TRPBFREETR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CZTA92 TR PBFREE
Description
TRANS PNP 300V 0.5A SOT-223
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 300 V 500 mA 50MHz 2 W Surface Mount SOT-223
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
500 mA
Voltage - Collector Emitter Breakdown (Max)
300 V
Vce Saturation (Max) @ Ib, Ic
500mV @ 2mA, 20mA
Current - Collector Cutoff (Max)
250nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
25 @ 30mA, 10V
Power - Max
2 W
Frequency - Transition
50MHz
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-261-4, TO-261AA
Supplier Device Package
SOT-223
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes