CMZ5953B TR13 PBFREE is Obsolete and no longer manufactured.
Available Substitutes:

Similar


MCC (Micro Commercial Components)
In Stock: 2 831
Unit Price: €0.39000
Datasheet

Similar


onsemi
In Stock: 29 182
Unit Price: €0.53000
Datasheet
Zener Diode 150 V 500 mW ±5% Surface Mount SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMZ5953B TR13 PBFREE

DigiKey Part Number
1514-CMZ5953BTR13PBFREETR-ND - Tape & Reel (TR)
1514-CMZ5953BTR13PBFREECT-ND - Cut Tape (CT)
1514-CMZ5953BTR13PBFREEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CMZ5953B TR13 PBFREE
Description
DIODE ZENER 150V 500MW SMA
Customer Reference
Detailed Description
Zener Diode 150 V 500 mW ±5% Surface Mount SMA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
600 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 114 V
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Operating Temperature
-65°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SMA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types