
CMPD5001 TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMPD5001TRPBFREETR-ND - Tape & Reel (TR) 1514-CMPD5001TRPBFREECT-ND - Cut Tape (CT) 1514-CMPD5001TRPBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMPD5001 TR PBFREE |
Description | DIODE STANDARD 120V 400MA SOT23 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Diode 120 V 400mA Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 120 V | |
Current - Average Rectified (Io) | 400mA | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 100 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 60 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 90 V | |
Capacitance @ Vr, F | 35pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOT-23 | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.01000 | €1.01 |
| 10 | €0.62700 | €6.27 |
| 100 | €0.41080 | €41.08 |
| 500 | €0.31762 | €158.81 |
| 1 000 | €0.28759 | €287.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.24944 | €748.32 |
| 6 000 | €0.23023 | €1,381.38 |
| 9 000 | €0.22045 | €1,984.05 |
| 15 000 | €0.20946 | €3,141.90 |
| 21 000 | €0.20295 | €4,261.95 |
| 30 000 | €0.19662 | €5,898.60 |
| Unit Price without VAT: | €1.01000 |
|---|---|
| Unit Price with VAT: | €1.26755 |

