
CMLT2222AG TR PBFREE | |
---|---|
DigiKey Part Number | 1514-CMLT2222AGTRPBFREETR-ND - Tape & Reel (TR) 1514-CMLT2222AGTRPBFREECT-ND - Cut Tape (CT) 1514-CMLT2222AGTRPBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMLT2222AG TR PBFREE |
Description | TRANS 2NPN 40V 600MA SOT-563 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 NPN (Dual) 40V 600mA 300MHz 150mW Surface Mount SOT-563 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Central Semiconductor Corp | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 2 NPN (Dual) | |
Current - Collector (Ic) (Max) | 600mA | |
Voltage - Collector Emitter Breakdown (Max) | 40V | |
Vce Saturation (Max) @ Ib, Ic | 1V @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 10nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 150mA, 10V | |
Power - Max | 150mW | |
Frequency - Transition | 300MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | SOT-563 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €1.34000 | €1.34 |
10 | €0.84400 | €8.44 |
100 | €0.56290 | €56.29 |
500 | €0.44212 | €221.06 |
1 000 | €0.40323 | €403.23 |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | €0.35386 | €1,061.58 |
Unit Price without VAT: | €1.34000 |
---|---|
Unit Price with VAT: | €1.68170 |