Parametric Equivalent
Similar
Similar
Similar

CLL4747A TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-CLL4747ATRPBFREETR-ND - Tape & Reel (TR) 1514-CLL4747ATRPBFREECT-ND - Cut Tape (CT) 1514-CLL4747ATRPBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CLL4747A TR PBFREE |
Description | DIODE ZENER 20V 1W MELF |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 20 V 1 W ±5% Surface Mount MELF |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 22 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 15.2 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | -65°C ~ 200°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | MELF | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.83000 | €0.83 |
| 10 | €0.61500 | €6.15 |
| 100 | €0.40570 | €40.57 |
| 500 | €0.31880 | €159.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | €0.20913 | €313.69 |
| 3 000 | €0.20494 | €614.82 |
| 4 500 | €0.18588 | €836.46 |
| 7 500 | €0.18288 | €1,371.60 |
| Unit Price without VAT: | €0.83000 |
|---|---|
| Unit Price with VAT: | €1.04165 |




