
CBR1A-080 TIN/LEAD | |
|---|---|
DigiKey Part Number | 1514-CBR1A-080TIN/LEAD-ND |
Manufacturer | |
Manufacturer Product Number | CBR1A-080 TIN/LEAD |
Description | BRIDGE RECT 1P 800V 1.5A A CASE |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 800 V Through Hole A Case |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Central Semiconductor Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 800 V | |
Current - Average Rectified (Io) | 1.5 A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 1 A | |
Current - Reverse Leakage @ Vr | 10 µA @ 800 V | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 4-Circular, A Case | |
Supplier Device Package | A Case | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.56000 | €2.56 |
| 10 | €1.66100 | €16.61 |
| 250 | €1.01136 | €252.84 |
| 500 | €0.92750 | €463.75 |
| 1 000 | €0.85696 | €856.96 |
| 2 000 | €0.79765 | €1,595.30 |
| 5 000 | €0.77992 | €3,899.60 |
| Unit Price without VAT: | €2.56000 |
|---|---|
| Unit Price with VAT: | €3.21280 |

