
CBCP68 TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-CBCP68TRPBFREETR-ND - Tape & Reel (TR) 1514-CBCP68TRPBFREECT-ND - Cut Tape (CT) 1514-CBCP68TRPBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBCP68 TR PBFREE |
Description | TRANS NPN 20V 1A SOT-223 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 20 V 1 A 65MHz 2 W Surface Mount SOT-223 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 20 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 100mA, 1A | |
Current - Collector Cutoff (Max) | 10µA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 85 @ 500mA, 1V | |
Power - Max | 2 W | |
Frequency - Transition | 65MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.30000 | €1.30 |
| 10 | €0.82100 | €8.21 |
| 100 | €0.54650 | €54.65 |
| 500 | €0.42874 | €214.37 |
| Unit Price without VAT: | €1.30000 |
|---|---|
| Unit Price with VAT: | €1.63150 |

