BAV45 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 49 248
Unit Price: €0.11000
Datasheet
Diode 20 V 50mA Through Hole TO-18
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAV45

DigiKey Part Number
BAV45-ND
Manufacturer
Manufacturer Product Number
BAV45
Description
DIODE STANDARD 20V 50MA TO18
Customer Reference
Detailed Description
Diode 20 V 50mA Through Hole TO-18
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
20 V
Current - Average Rectified (Io)
50mA
Voltage - Forward (Vf) (Max) @ If
1 V @ 10 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
600 ns
Current - Reverse Leakage @ Vr
5 pA @ 5 V
Capacitance @ Vr, F
1.3pF @ 0V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
TO-18
Operating Temperature - Junction
-65°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes