
| 1SMB51CA TR13 PBFREE | |
|---|---|
| DigiKey Part Number | 1514-1SMB51CATR13PBFREETR-ND - Tape & Reel (TR) 1514-1SMB51CATR13PBFREECT-ND - Cut Tape (CT) 1514-1SMB51CATR13PBFREEDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | 1SMB51CA TR13 PBFREE | 
| Description | TVS DIODE 51VWM 82.4VC SMB | 
| Manufacturer Standard Lead Time | 18 Weeks | 
| Customer Reference | |
| Detailed Description | 82.4V Clamp 7.3A Ipp Tvs Diode Surface Mount SMB | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Type | Zener | |
| Bidirectional Channels | 1 | |
| Voltage - Reverse Standoff (Typ) | 51V | |
| Voltage - Breakdown (Min) | 56.7V | |
| Voltage - Clamping (Max) @ Ipp | 82.4V | |
| Current - Peak Pulse (10/1000µs) | 7.3A | |
| Power - Peak Pulse | 600W | |
| Power Line Protection | No | |
| Applications | General Purpose | |
| Capacitance @ Frequency | - | |
| Operating Temperature | -65°C ~ 150°C (TJ) | |
| Mounting Type | Surface Mount | |
| Package / Case | DO-214AA, SMB | |
| Supplier Device Package | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | €0.74000 | €0.74 | 
| 10 | €0.45900 | €4.59 | 
| 100 | €0.29730 | €29.73 | 
| 500 | €0.22774 | €113.87 | 
| 1 000 | €0.20531 | €205.31 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3 000 | €0.17679 | €530.37 | 
| 6 000 | €0.15869 | €952.14 | 
| 9 000 | €0.13939 | €1,254.51 | 
| Unit Price without VAT: | €0.74000 | 
|---|---|
| Unit Price with VAT: | €0.92870 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Finland
Finland