Direct
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1SMB33A TR13 PBFREE | |
|---|---|
DigiKey Part Number | 1514-1SMB33ATR13PBFREETR-ND - Tape & Reel (TR) 1514-1SMB33ATR13PBFREECT-ND - Cut Tape (CT) 1514-1SMB33ATR13PBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1SMB33A TR13 PBFREE |
Description | TVS DIODE 33VWM 53.3VC SMB |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 53.3V Clamp 11.3A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 33V | |
Voltage - Breakdown (Min) | 36.7V | |
Voltage - Clamping (Max) @ Ipp | 53.3V | |
Current - Peak Pulse (10/1000µs) | 11.3A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.72000 | €0.72 |
| 10 | €0.44600 | €4.46 |
| 100 | €0.28840 | €28.84 |
| 500 | €0.22066 | €110.33 |
| 1 000 | €0.19881 | €198.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.17105 | €513.15 |
| 6 000 | €0.15174 | €910.44 |
| 9 000 | €0.13395 | €1,205.55 |
| Unit Price without VAT: | €0.72000 |
|---|---|
| Unit Price with VAT: | €0.90360 |








