DO-214AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1SMB17CA TR13 PBFREE

DigiKey Part Number
1514-1SMB17CATR13PBFREETR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1SMB17CA TR13 PBFREE
Description
TVS DIODE 17VWM 27.6VC SMB
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
27.6V Clamp 21.7A Ipp Tvs Diode Surface Mount SMB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
17V
Voltage - Breakdown (Min)
18.9V
Voltage - Clamping (Max) @ Ipp
27.6V
Current - Peak Pulse (10/1000µs)
21.7A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
6 000€0.16243€974.58
Unit Price without VAT:€0.16243
Unit Price with VAT:€0.20385