
1N662A TR | |
|---|---|
DigiKey Part Number | 1514-1N662ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1N662A TR |
Description | DIODE STANDARD 80V 150MA DO7 |
Customer Reference | |
Detailed Description | Diode 80 V 150mA Through Hole DO-7 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 80 V | |
Current - Average Rectified (Io) | 150mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 300 ns | |
Current - Reverse Leakage @ Vr | 20 µA @ 75 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-7 | |
Operating Temperature - Junction | -65°C ~ 200°C | |
Base Product Number |

