Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1N4748A TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-1N4748ATRPBFREETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1N4748A TR PBFREE |
Description | DIODE ZENER 22V 1W DO41 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 22 V 1 W ±5% Through Hole DO-41 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 23 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 16.7 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | -65°C ~ 200°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | €0.09381 | €469.05 |
| 10 000 | €0.08176 | €817.60 |
| 15 000 | €0.08012 | €1,201.80 |
| 25 000 | €0.07266 | €1,816.50 |
| Unit Price without VAT: | €0.09381 |
|---|---|
| Unit Price with VAT: | €0.11773 |






