Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1N4616 TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-1N4616TRPBFREETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1N4616 TR PBFREE |
Description | DIODE ZENER 2.2V 250MW DO35 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 2.2 V 250 mW ±5% Through Hole DO-35 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 1300 Ohms | |
Current - Reverse Leakage @ Vr | 4 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 200 mA | |
Operating Temperature | -65°C ~ 200°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-35 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | €0.16988 | €1,698.80 |
| 20 000 | €0.15837 | €3,167.40 |
| 30 000 | €0.15706 | €4,711.80 |
| Unit Price without VAT: | €0.16988 |
|---|---|
| Unit Price with VAT: | €0.21320 |


