
SUL842770 | |
|---|---|
DigiKey Part Number | 3667-SUL842770-ND |
Manufacturer | |
Manufacturer Product Number | SUL842770 |
Description | SSR RELAY SPST-NO 25A 12-275V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Solid State Contactor SPST-NO (1 Form A) 25 A Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Celduc Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Circuit | SPST-NO (1 Form A) | |
Output Type | AC, Zero Cross | |
Load Current | 25 A | |
Voltage - Input | 24VAC/DC | |
Termination Style | - | |
Package / Case | Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €62.79000 | €62.79 |
| Unit Price without VAT: | €62.79000 |
|---|---|
| Unit Price with VAT: | €78.80145 |

