Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SU842970

DigiKey Part Number
3667-SU842970-ND
Manufacturer
Manufacturer Product Number
SU842970
Description
SSR RELAY SPST-NO 25A 12-275V
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Mounting Type
Chassis Mount
Relay Type
Photo-Coupled Relay (Photorelay)
Circuit
Output Type
AC, Zero Cross
Voltage - Input
230VAC/DC
Voltage - Load
12 V ~ 275 V
Load Current
25 A
On-State Resistance (Max)
16 mOhms
Termination Style
-
Operating Temperature
-55°C ~ 100°C
Package / Case
Supplier Device Package
-
Approval Agency
CE, cURus
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€46.02000€46.02
10€45.03700€450.37
Unit Price without VAT:€46.02000
Unit Price with VAT:€57.75510