SKA10420
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SKA10420

DigiKey Part Number
3667-SKA10420-ND
Manufacturer
Manufacturer Product Number
SKA10420
Description
SSR 5A/230VAC/CTRL 2.5-10V
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Solid State SPST-NO (1 Form A) 4-SIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Active
Mounting Type
Through Hole
Circuit
Output Type
AC, Zero Cross
Voltage - Input
2.5 ~ 10VDC
Voltage - Load
12 V ~ 275 V
Load Current
5 A
On-State Resistance (Max)
40 mOhms
Termination Style
PC Pin
Operating Temperature
-40°C ~ 100°C
Package / Case
Supplier Device Package
4-SIP
Approval Agency
CE, cURus, VDE
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
20€29.11650€582.33
Manufacturers Standard Package
Unit Price without VAT:€29.11650
Unit Price with VAT:€36.54121