Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SG464120

DigiKey Part Number
3667-SG464120-ND
Manufacturer
Manufacturer Product Number
SG464120
Description
SSR RELAY SPST-NO 40A 200-460V
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Mounting Type
Chassis Mount
Relay Type
Photo-Coupled Relay (Photorelay)
Circuit
Output Type
AC, Proportional Control
Voltage - Input
0 ~ 5VDC
Voltage - Load
200 V ~ 460 V
Load Current
40 A
Termination Style
-
Operating Temperature
-40°C ~ 85°C
Package / Case
Supplier Device Package
-
Approval Agency
-
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
16€305.70500€4,891.28
Manufacturers Standard Package
Unit Price without VAT:€305.70500
Unit Price with VAT:€383.65978