
PLB10060 | |
|---|---|
DigiKey Part Number | 3667-PLB10060-ND |
Manufacturer | |
Manufacturer Product Number | PLB10060 |
Description | SENSOR SWITCH NC WIRE LEADS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Magnetic Switch Magnet NC Wire Leads Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Celduc Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Switch | |
Output Type | NC | |
Actuator Material | Magnet | |
Termination Style | Wire Leads | |
Frequency | 200 Hz | |
Voltage - Supply | 250V | |
Must Operate | 15.00mm | |
Must Release | 4 ~ 12mm | |
Operating Temperature | -40°C ~ 100°C | |
Package / Case | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 45 | €34.38222 | €1,547.20 |
| Unit Price without VAT: | €34.38222 |
|---|---|
| Unit Price with VAT: | €43.14969 |

