RF Amplifier IC Cellular, GPS, PCS 900MHz ~ 1.5GHz SOT-363
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UPC2771TB-A

DigiKey Part Number
UPC2771TB-A-ND
Manufacturer
Manufacturer Product Number
UPC2771TB-A
Description
IC AMP CELL 900MHZ-1.5GHZ SOT363
Customer Reference
Detailed Description
RF Amplifier IC Cellular, GPS, PCS 900MHz ~ 1.5GHz SOT-363
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CEL
Series
-
Packaging
Bulk
Part Status
Obsolete
Frequency
900MHz ~ 1.5GHz
P1dB
7dBm ~ 9.5dBm
Gain
18dB ~ 24dB
Noise Figure
6dB ~ 7.5dB
RF Type
Cellular, GPS, PCS
Voltage - Supply
2.7V ~ 3.3V
Current - Supply
36mA ~ 45mA
Test Frequency
1.5GHz
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SOT-363
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types