
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CEL | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Function | Deserializer | |
Data Rate | 4Gbps | |
Input Type | V-by-One®HS | |
Output Type | CMOS/TTL | |
Number of Inputs | 1 | |
Number of Outputs | 1 | |
Voltage - Supply | 1.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 64-VFQFN Exposed Pad | |
Supplier Device Package | 64-QFN (9x9) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 260 | €9.14854 | €2,378.62 |
| Unit Price without VAT: | €9.14854 |
|---|---|
| Unit Price with VAT: | €11.48142 |



