

Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Mounting Type | Surface Mount | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.1VDC | |
Voltage - Load | 0 V ~ 40 V | |
Load Current | 240 mA | |
On-State Resistance (Max) | 3.5 Ohms | |
Termination Style | SMD (SMT) Tab | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 4-Ultra Small Flatlead | |
Approval Agency | UL | |
Grade | - | |
Qualification | - | |
Base Product Number |