PS7342-1A is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Panasonic Electric Works
In Stock: 0
Unit Price: €5.46000
Datasheet

Similar


Panasonic Electric Works
In Stock: 56
Unit Price: €5.17000
Datasheet

Similar


Panasonic Electric Works
In Stock: 1 695
Unit Price: €4.49000
Datasheet

Parametric Equivalent


Broadcom Limited
In Stock: 1 830
Unit Price: €2.99000
Datasheet
6-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6-DIP

PS7342-1A

DigiKey Part Number
PS7342-1A-ND
Manufacturer
Manufacturer Product Number
PS7342-1A
Description
SSR RELAY SPST-NO 200MA 0-400V
Customer Reference
Detailed Description
Solid State SPST-NO (1 Form A) 6-DIP (0.300", 7.62mm)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Mounting Type
Through Hole
Circuit
Output Type
AC, DC
Voltage - Input
1.2VDC
Voltage - Load
0 V ~ 400 V
Load Current
200 mA
On-State Resistance (Max)
10 Ohms
Termination Style
PC Pin
Operating Temperature
-40°C ~ 85°C
Package / Case
Supplier Device Package
6-DIP
Approval Agency
BSI, CSA, UL
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes