RF Transistor NPN 6V 100mA 5GHz 125mW Surface Mount 3-SuperMiniMold (19)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF Transistor NPN 6V 100mA 5GHz 125mW Surface Mount 3-SuperMiniMold (19)
SOT-543

NE68819-A

DigiKey Part Number
NE68819-A-ND
Manufacturer
Manufacturer Product Number
NE68819-A
Description
RF TRANS NPN 6V 5GHZ 3-MINI
Customer Reference
Detailed Description
RF Transistor NPN 6V 100mA 5GHz 125mW Surface Mount 3-SuperMiniMold (19)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CEL
Series
-
Packaging
Bulk
Part Status
Obsolete
Transistor Type
NPN
Voltage - Collector Emitter Breakdown (Max)
6V
Frequency - Transition
5GHz
Noise Figure (dB Typ @ f)
1.7dB ~ 2.5dB @ 2GHz
Gain
-
Power - Max
125mW
DC Current Gain (hFE) (Min) @ Ic, Vce
80 @ 3mA, 1V
Current - Collector (Ic) (Max)
100mA
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOT-523
Supplier Device Package
3-SuperMiniMold (19)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.