RF Diode PIN - Single 180V 50 mA 1 W SOD-123ST
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L9204F

DigiKey Part Number
51-L9204F-ND
Manufacturer
Manufacturer Product Number
L9204F
Description
RF DIODE PIN 180V 1W SOD-123ST
Customer Reference
Detailed Description
RF Diode PIN - Single 180V 50 mA 1 W SOD-123ST
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CEL
Series
-
Packaging
Bulk
Part Status
Obsolete
Diode Type
PIN - Single
Voltage - Peak Reverse (Max)
180V
Current - Max
50 mA
Capacitance @ Vr, F
0.9pF @ 40V, 100MHz
Resistance @ If, F
650mOhm @ 50mA, 100MHz
Power Dissipation (Max)
1 W
Operating Temperature
150°C (TJ)
Package / Case
SOD-123T
Supplier Device Package
SOD-123ST
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types