Bluetooth, WiFi 802.11b/g/n, Bluetooth v5.0 Transceiver Module Integrated, Trace + U.FL Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMP4010-1C-R

DigiKey Part Number
51-CMP4010-1C-RTR-ND - Tape & Reel (TR)
51-CMP4010-1C-RCT-ND - Cut Tape (CT)
51-CMP4010-1C-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CMP4010-1C-R
Description
RF TXRX MOD BT WIFI TH+ U.FL SMD
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Bluetooth, WiFi 802.11b/g/n, Bluetooth v5.0 Transceiver Module Integrated, Trace + U.FL Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
RF Family/Standard
Bluetooth, WiFi
Protocol
Modulation
-
Frequency
-
Data Rate
-
Power - Output
18dBm
Sensitivity
-
Serial Interfaces
GPIO, I2C, I2S, PWM, SPI, UART, USB
Antenna Type
Integrated, Trace + U.FL
Utilized IC / Part
RTL8721
Memory Size
2MB Flash, 512kB PSRAM, 64kB SRAM
Voltage - Supply
-
Current - Receiving
-
Current - Transmitting
-
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C
Package / Case
Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 593
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€15.74000€15.74
10€13.70700€137.07
25€13.00280€325.07
100€12.03700€1,203.70
250€11.45904€2,864.76
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
600€9.35903€5,615.42
Manufacturers Standard Package
Unit Price without VAT:€15.74000
Unit Price with VAT:€19.75370