
CMP4010-1C-R | |
|---|---|
DigiKey Part Number | 51-CMP4010-1C-RTR-ND - Tape & Reel (TR) 51-CMP4010-1C-RCT-ND - Cut Tape (CT) 51-CMP4010-1C-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMP4010-1C-R |
Description | RF TXRX MOD BT WIFI TH+ U.FL SMD |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bluetooth, WiFi 802.11b/g/n, Bluetooth v5.0 Transceiver Module Integrated, Trace + U.FL Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Bluetooth, WiFi | |
Protocol | ||
Modulation | - | |
Frequency | - | |
Data Rate | - | |
Power - Output | 18dBm | |
Sensitivity | - | |
Serial Interfaces | GPIO, I2C, I2S, PWM, SPI, UART, USB | |
Antenna Type | Integrated, Trace + U.FL | |
Utilized IC / Part | RTL8721 | |
Memory Size | 2MB Flash, 512kB PSRAM, 64kB SRAM | |
Voltage - Supply | - | |
Current - Receiving | - | |
Current - Transmitting | - | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €15.74000 | €15.74 |
| 10 | €13.70700 | €137.07 |
| 25 | €13.00280 | €325.07 |
| 100 | €12.03700 | €1,203.70 |
| 250 | €11.45904 | €2,864.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | €9.35903 | €5,615.42 |
| Unit Price without VAT: | €15.74000 |
|---|---|
| Unit Price with VAT: | €19.75370 |

