
RSGD4012E0VD210 | |
|---|---|
DigiKey Part Number | 1864-2806-ND |
Manufacturer | |
Manufacturer Product Number | RSGD4012E0VD210 |
Description | 2PH S/ST 220-400V 12A I/P + O/L |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Soft Start / Stop 110 ~ 400VAC Supply 12A 220 ~ 400V Load |
Datasheet | Datasheet |
EDA/CAD Models | RSGD4012E0VD210 Models |
Category | Number of Motors 1 |
Manufacturer Carlo Gavazzi Inc. | Voltage - Load 220 ~ 400V |
Series | Current - Output 12A |
Packaging Box | Voltage - Supply 110 ~ 400VAC |
Part Status Active | Interface RS-485 |
Type Module | Mounting Type DIN Rail |
Motor Type AC Motor | Operating Temperature -20°C ~ 60°C |
Control / Drive Type Soft Start / Stop | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €341.02000 | €341.02 |
| Unit Price without VAT: | €341.02000 |
|---|---|
| Unit Price with VAT: | €427.98010 |


