



RRM004A240V | |
|---|---|
DigiKey Part Number | 1864-2793-ND |
Manufacturer | |
Manufacturer Product Number | RRM004A240V |
Description | RELAY GEN PURPOSE 4PDT 5A 240V |
Customer Reference | |
Detailed Description | General Purpose Relay 4PDT (4 Form C) 240VAC Coil Socketable |
Datasheet | Datasheet |
Category | Features Lighted Indicator, Mechanical Indicator, Test Button |
Mfr | Termination Style Plug In |
Series | Must Operate Voltage 192 VAC |
Packaging Bulk | Must Release Voltage 72 VAC |
Part Status Obsolete | Operate Time 20 ms |
Mounting Type | Release Time 20 ms |
Coil Voltage | Operating Temperature -40°C ~ 70°C |
Contact Form 4PDT (4 Form C) | Contact Material Silver Tin Oxide (AgSnO) |
Contact Rating (Current) 5 A | Approval Agency CE, CSA, UR |
Switching Voltage 250VAC, 30VDC - Max | Relay Type |
Load - Max Switching 1250VA, 150W | Coil Resistance 15 kOhms |
Coil Current 16 mA | Base Product Number |
Coil Type Non Latching |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RMIA45230VAC | Carlo Gavazzi Inc. | 18 | 1864-RMIA45230VAC-ND | €10.50000 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €8.88000 | €8.88 |
| Unit Price without VAT: | €8.88000 |
|---|---|
| Unit Price with VAT: | €11.14440 |




