General Purpose Relay DPDT (2 Form C) 240VAC Coil Socketable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay DPDT (2 Form C) 240VAC Coil Socketable
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

RRM002A240V

DigiKey Part Number
1864-2787-ND
Manufacturer
Manufacturer Product Number
RRM002A240V
Description
RELAY GEN PURPOSE DPDT 10A 240V
Customer Reference
Detailed Description
General Purpose Relay DPDT (2 Form C) 240VAC Coil Socketable
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Lighted Indicator, Mechanical Indicator, Test Button
Mfr
Termination Style
Plug In
Series
Must Operate Voltage
192 VAC
Packaging
Bulk
Must Release Voltage
72 VAC
Part Status
Obsolete
Operate Time
20 ms
Mounting Type
Release Time
20 ms
Coil Voltage
Operating Temperature
-40°C ~ 70°C
Contact Form
DPDT (2 Form C)
Contact Material
Silver Tin Oxide (AgSnO)
Contact Rating (Current)
10 A
Approval Agency
CE, CSA, UR
Switching Voltage
250VAC, 30VDC - Max
Relay Type
Load - Max Switching
2500VA, 300W
Coil Resistance
15 kOhms
Coil Current
16 mA
Base Product Number
Coil Type
Non Latching
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RMIA210230VACCarlo Gavazzi Inc.51864-RMIA210230VAC-ND€9.69000MFR Recommended
In-Stock: 23
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€7.84000€7.84
10€7.44400€74.44
Manufacturers Standard Package
Unit Price without VAT:€7.84000
Unit Price with VAT:€9.83920