
RMIA21024VDC | |
|---|---|
DigiKey Part Number | 1864-RMIA21024VDC-ND |
Manufacturer | |
Manufacturer Product Number | RMIA21024VDC |
Description | RELAY GEN PURPOSE DPDT 10A 24V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 24VDC Coil Socketable |
Datasheet | Datasheet |
EDA/CAD Models | RMIA21024VDC Models |
Category | Coil Type Non Latching |
Mfr | Termination Style Plug In |
Series | Must Operate Voltage 19.2 VDC |
Packaging Bulk | Must Release Voltage 2.4 VDC |
Part Status Active | Operate Time 20 ms |
Mounting Type | Release Time 20 ms |
Coil Voltage | Operating Temperature -55°C ~ 70°C |
Contact Form DPDT (2 Form C) | Contact Material Silver Cerium (AgCe) |
Contact Rating (Current) 10 A | Approval Agency CE, CSA, TUV, UR |
Switching Voltage 250VAC, 30VDC - Max | Relay Type |
Load - Max Switching 2500VA, 300W | Coil Resistance 640 Ohms |
Coil Current 37.5 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €9.69000 | €9.69 |
| 10 | €9.20400 | €92.04 |
| 50 | €8.72000 | €436.00 |
| 100 | €8.42930 | €842.93 |
| Unit Price without VAT: | €9.69000 |
|---|---|
| Unit Price with VAT: | €12.16095 |


