General Purpose Relay DPDT (2 Form C) 24VAC Coil Socketable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMIA21024VAC

DigiKey Part Number
1864-RMIA21024VAC-ND
Manufacturer
Manufacturer Product Number
RMIA21024VAC
Description
RELAY GEN PURPOSE DPDT 10A 24V
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
General Purpose Relay DPDT (2 Form C) 24VAC Coil Socketable
Datasheet
 Datasheet
EDA/CAD Models
RMIA21024VAC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Coil Type
Non Latching
Mfr
Termination Style
Plug In
Series
Must Operate Voltage
19.2 VAC
Packaging
Bulk
Must Release Voltage
7.2 VAC
Part Status
Active
Operate Time
20 ms
Mounting Type
Release Time
20 ms
Coil Voltage
Operating Temperature
-55°C ~ 70°C
Contact Form
DPDT (2 Form C)
Contact Material
Silver Cerium (AgCe)
Contact Rating (Current)
10 A
Approval Agency
CE, CSA, TUV, UR
Switching Voltage
250VAC, 30VDC - Max
Relay Type
Load - Max Switching
2500VA, 300W
Coil Resistance
177 Ohms
Coil Current
135.6 mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€9.69000€9.69
10€9.20400€92.04
50€8.72000€436.00
100€8.42930€842.93
Unit Price without VAT:€9.69000
Unit Price with VAT:€12.16095