Background Suppression Optical Sensor 9.843" (250mm) Push-Pull, NPN/PNP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Background Suppression Optical Sensor 9.843" (250mm) Push-Pull, NPN/PNP
PD30ETPR60BPA2IO

PD30ETBS25BPA2IO

DigiKey Part Number
1864-PD30ETBS25BPA2IO-ND
Manufacturer
Manufacturer Product Number
PD30ETBS25BPA2IO
Description
PHOTO BGS RD 250MM SS POINT SPOT
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Background Suppression Optical Sensor 9.843" (250mm) Push-Pull, NPN/PNP
Datasheet
 Datasheet
EDA/CAD Models
PD30ETBS25BPA2IO Models
Product Attributes
Filter Similar Products
Category
Response Time
1ms
Manufacturer
Carlo Gavazzi Inc.
Output Configuration
Push-Pull, NPN/PNP
Series
Light Source
Red (620nm)
Packaging
Box
Connection Method
Cable
Part Status
Active
Ingress Protection
IP67, IP68, IP69K
Sensing Method
Background Suppression
Cable Length
78.74" (2m)
Sensing Distance
9.843" (250mm)
Adjustment Type
Adjustable, Potentiometer
Voltage - Supply
10V ~ 30V
Operating Temperature
-25°C ~ 60°C (TA)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
5€126.56200€632.81
Manufacturers Standard Package
Unit Price without VAT:€126.56200
Unit Price with VAT:€158.83531