Temperature Controller (RTD, Type B, E, J, K, L, N, R, S, T) 100 ~ 240VAC Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T20162SR4A

DigiKey Part Number
1864-T20162SR4A-ND
Manufacturer
Manufacturer Product Number
T20162SR4A
Description
CONTROL TEMP 100-240V PANEL MNT
Customer Reference
Detailed Description
Temperature Controller (RTD, Type B, E, J, K, L, N, R, S, T) 100 ~ 240VAC Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Characters Per Row
4, 4
Manufacturer
Carlo Gavazzi Inc.
Display Type
LED - Dual Color Characters
Series
Display Characters - Height
0.394" (10.00mm), 0.354" (9.00mm)
Packaging
Box
Voltage - Supply
100 ~ 240VAC
Part Status
Obsolete
Panel Cutout Dimensions
Square - 45.00mm x 45.00mm
Type
Temperature Controller (RTD, Type B, E, J, K, L, N, R, S, T)
Mounting Type
Panel Mount
Input Range
-200°C ~ 1800°C, 0 ~ 50mV
Termination Style
Screw Terminal
Output Type
Relay, Voltage (External SSR)
Ingress Protection
IP66 - Dust Tight, Water Resistant
Control Method
On/Off, Proportional (PID)
Operating Temperature
0°C ~ 50°C
Communications
RS-485 (Modbus)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.