


IBS04SF15M5PO | |
|---|---|
DigiKey Part Number | 1864-IBS04SF15M5PO-ND |
Manufacturer | |
Manufacturer Product Number | IBS04SF15M5PO |
Description | IND PROX M4 SHORT 1.5MM PNP NO |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.051" (1.3mm) IP67 Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | IBS04SF15M5PO Models |
Category | Shielding Unshielded |
Manufacturer Carlo Gavazzi Inc. | Material - Body Stainless Steel |
Series | Voltage - Supply 10V ~ 30V |
Packaging Box | Termination Style Connector |
Part Status Active | Operating Temperature -25°C ~ 70°C (TA) |
Sensor Type Inductive | Ingress Protection IP67 |
Sensing Distance 0.051" (1.3mm) | Indicator LED |
Output Type PNP-NO, 3-Wire | Package / Case Cylinder |
Response Frequency 4.5kHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €62.39600 | €623.96 |
| Unit Price without VAT: | €62.39600 |
|---|---|
| Unit Price with VAT: | €78.30698 |


