cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCL-00009081

DigiKey Part Number
432-RCL-00009081-ND
Manufacturer
Manufacturer Product Number
RCL-00009081
Description
SWITCH ROCKER SPST-NO 20A 12V
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Rocker Switch SPST-NO 20A (DC) Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Snap-In
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - DC
Actuator Type
Actuator Arm, Cap Required - Illuminated
Color - Actuator/Cap
-
Actuator Marking
No Marking
Illumination Type, Color
LED, Green/Green
Illumination Voltage (Nominal)
12 VDC
Termination Style
Quick Connect - 0.250" (6.3mm)
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
-
Panel Cutout Dimensions
Rectangular - 44.04mm x 22.02mm
Operating Temperature
-40°C ~ 85°C
Approval Agency
-
Mechanical Life
50,000 Cycles
Electrical Life
50,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10€19.24600€192.46
Unit Price without VAT:€19.24600
Unit Price with VAT:€24.15373