
MS2-A-03-630-2-1CB-A-0CA | |
|---|---|
DigiKey Part Number | 432-MS2-A-03-630-2-1CB-A-0CA-ND |
Manufacturer | |
Manufacturer Product Number | MS2-A-03-630-2-1CB-A-0CA |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Switch Only 30A 240 V AC 65 V DC Toggle Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Carling Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Switch Only | |
Current Rating (Amps) | 30A | |
Voltage Rating - AC | 240 V | |
Voltage Rating - DC | 65 V | |
Actuator Type | Toggle | |
Number of Poles | 2 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €112.64400 | €1,126.44 |
| Unit Price without VAT: | €112.64400 |
|---|---|
| Unit Price with VAT: | €141.36822 |

