Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CA4-B0-26-630-11C-D | |
|---|---|
DigiKey Part Number | 432-CA4-B0-26-630-11C-D-ND |
Manufacturer | |
Manufacturer Product Number | CA4-B0-26-630-11C-D |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 30A 250 V AC 150 V DC Lever Panel Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 30A |
Manufacturer Carling Technologies | Voltage Rating - AC 250 V |
Series | Voltage Rating - DC 150 V |
Packaging Bulk | Actuator Type Lever |
Part Status Active | Number of Poles 4 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CCC, CSA, UL, VDE |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CA4-B0-20-630-22D-D | Carling Technologies | 0 | 432-CA4-B0-20-630-22D-D-ND | €153.43800 | Parametric Equivalent |
| CA4-B0-24-630-121-D | Carling Technologies | 0 | 432-CA4-B0-24-630-121-D-ND | €141.62600 | Parametric Equivalent |
| CA4-B0-24-630-12D-D | Carling Technologies | 0 | 432-CA4-B0-24-630-12D-D-ND | €153.43800 | Parametric Equivalent |
| CA4-B0-26-630-121-D | Carling Technologies | 0 | 432-CA4-B0-26-630-121-D-ND | €141.62600 | Parametric Equivalent |
| CA4-B0-26-630-622-D | Carling Technologies | 0 | 432-CA4-B0-26-630-622-D-ND | €141.62600 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €153.43800 | €1,534.38 |
| Unit Price without VAT: | €153.43800 |
|---|---|
| Unit Price with VAT: | €192.56469 |

