Parametric Equivalent

| 2M1-DP1-T2-B1-M2QE | |
|---|---|
| DigiKey Part Number | 432-2M1-DP1-T2-B1-M2QE-ND | 
| Manufacturer | |
| Manufacturer Product Number | 2M1-DP1-T2-B1-M2QE | 
| Description | SWITCH TOGGLE DPDT 5A 125V | 
| Manufacturer Standard Lead Time | 18 Weeks | 
| Customer Reference | |
| Detailed Description | Toggle Switch DPDT Panel Mount | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Mounting Type | Panel Mount | |
| Circuit | ||
| Switch Function | ||
| Current Rating (Amps) | 5A (AC/DC) | |
| Voltage Rating - AC | 125 V | |
| Voltage Rating - DC | 28 V | |
| Actuator Type | Standard Round | |
| Actuator Length | 5.41mm | |
| Illumination | Non-Illuminated | |
| Illumination Type, Color | - | |
| Illumination Voltage (Nominal) | - | |
| Termination Style | PC Pin | |
| Panel Cutout Dimensions | Circular - 6.35mm Dia | |
| Bushing Thread | 1/4-40 | |
| Ingress Protection | IP67 - Dust Tight, Waterproof | |
| Features | Epoxy Sealed Terminals | |
| Operating Temperature | -30°C ~ 85°C | |
| Actuator Material | Brass, Chrome Plated | |
| Electrical Life | 50,000 Cycles | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 100 | €4.66350 | €466.35 | 
| Unit Price without VAT: | €4.66350 | 
|---|---|
| Unit Price with VAT: | €5.85269 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Finland
Finland