Direct
Similar
Similar
Similar
Similar

CPPFXC7LZ-A5BR-49.152TS | |
|---|---|
DigiKey Part Number | CPPFXC7LZ-A5BR-49.152TS-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CPPFXC7LZ-A5BR-49.152TS |
Description | XTAL OSC XO 49.1520MHZ CMOS SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 49.152 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 25mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.075" (1.90mm) | |
Current - Supply (Disable) (Max) | 50µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | €2.55373 | €766.12 |
| Unit Price without VAT: | €2.55373 |
|---|---|
| Unit Price with VAT: | €3.20493 |



