CT2242-9
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CT2242-9

DigiKey Part Number
CT2242-9-ND
Manufacturer
Manufacturer Product Number
CT2242-9
Description
CONN BANANA JACK SLDR CUP WHITE
Customer Reference
Detailed Description
Banana Jack Connector Standard Banana Solder Cup White
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cal Test Electronics
Series
Packaging
Bulk
Part Status
Obsolete
Type
Banana Jack
Gender
Female
Plug/Mating Plug Diameter
Standard Banana
Mounting Type
Panel Mount
Termination
Solder Cup
Insulation
Mating End Insulated
Features
-
Color
White
Wire Gauge
-
Contact Finish
Nickel
Contact Material
Brass
Body Material
Polyamide (PA), Nylon
Operating Temperature
-20°C ~ 80°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 144
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€2.32000€2.32
Unit Price without VAT:€2.32000
Unit Price with VAT:€2.91160