
TCMID335BT | |
|---|---|
DigiKey Part Number | 4713-TCMID335BTTR-ND - Tape & Reel (TR) 4713-TCMID335BTCT-ND - Cut Tape (CT) 4713-TCMID335BTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCMID335BT |
Description | TANT 20% 20V 3.3UF B CASE STD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF Molded Tantalum Capacitors 20 V 1411 (3528 Metric) 3Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 20 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 3Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.51000 | €0.51 |
| 10 | €0.31800 | €3.18 |
| 50 | €0.24060 | €12.03 |
| 100 | €0.21700 | €21.70 |
| 500 | €0.17688 | €88.44 |
| 1 000 | €0.16451 | €164.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | €0.15432 | €308.64 |
| 4 000 | €0.14594 | €583.76 |
| 6 000 | €0.14174 | €850.44 |
| 10 000 | €0.13709 | €1,370.90 |
| 14 000 | €0.13437 | €1,881.18 |
| 20 000 | €0.13175 | €2,635.00 |
| Unit Price without VAT: | €0.51000 |
|---|---|
| Unit Price with VAT: | €0.64005 |

