
RM10J682CT | |
|---|---|
DigiKey Part Number | 4713-RM10J682CTTR-ND - Tape & Reel (TR) 4713-RM10J682CT-ND - Cut Tape (CT) 4713-RM10J682CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RM10J682CT |
Description | RES0805 5% 6.8K OHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6.8 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.02200 | €0.22 |
| 25 | €0.01680 | €0.42 |
| 50 | €0.01340 | €0.67 |
| 100 | €0.01090 | €1.09 |
| 250 | €0.00848 | €2.12 |
| 500 | €0.00706 | €3.53 |
| 1 000 | €0.00597 | €5.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | €0.00426 | €21.30 |
| 10 000 | €0.00376 | €37.60 |
| 15 000 | €0.00352 | €52.80 |
| 25 000 | €0.00326 | €81.50 |
| 35 000 | €0.00312 | €109.20 |
| 50 000 | €0.00298 | €149.00 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.11295 |

