
RM10J1R6CT | |
|---|---|
DigiKey Part Number | 4713-RM10J1R6CTTR-ND - Tape & Reel (TR) 4713-RM10J1R6CT-ND - Cut Tape (CT) 4713-RM10J1R6CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RM10J1R6CT |
Description | RES0805 5% 1.6 OHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1.6 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.02400 | €0.24 |
| 25 | €0.01720 | €0.43 |
| 50 | €0.01400 | €0.70 |
| 100 | €0.01140 | €1.14 |
| 250 | €0.00888 | €2.22 |
| 500 | €0.00742 | €3.71 |
| 1 000 | €0.00630 | €6.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | €0.00451 | €22.55 |
| 10 000 | €0.00400 | €40.00 |
| 15 000 | €0.00375 | €56.25 |
| 25 000 | €0.00348 | €87.00 |
| 35 000 | €0.00333 | €116.55 |
| 50 000 | €0.00318 | €159.00 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.10040 |

