New at DigiKey
Image for SN2000MA480GI-1TB8-2DB-STD is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN2000MA480GI-1TB8-2DB-STD

DigiKey Part Number
1052-SN2000MA480GI-1TB8-2DB-STD-ND
Manufacturer
Manufacturer Product Number
SN2000MA480GI-1TB8-2DB-STD
Description
SSD 480GB M.2 TLC NVME
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (TLC) 480GB NVMe PCIe Gen 3 M.2 Module 3.3V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Swissbit
Series
Packaging
Tray
Part Status
Active
Memory Size
480GB
Memory Type
Solid State Drive (SSD) FLASH - NAND (TLC)
Form Factor
M.2 Module
Speed - Read
1.8GB/s
Speed - Write
864MB/s
Voltage - Supply
3.3V
Type
NVMe PCIe Gen 3
Current - Max
-
Operating Temperature
-40°C ~ 85°C
Weight
-
Size / Dimension
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1€850.05000€850.05
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€850.05000
Unit Price with VAT:€1,066.81275