
RM10F1371CT | |
|---|---|
DigiKey Part Number | 4713-RM10F1371CTTR-ND - Tape & Reel (TR) 4713-RM10F1371CT-ND - Cut Tape (CT) 4713-RM10F1371CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RM10F1371CT |
Description | RES0805 1% 1.37K OHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1.37 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.02700 | €0.27 |
| 25 | €0.02000 | €0.50 |
| 50 | €0.01620 | €0.81 |
| 100 | €0.01320 | €1.32 |
| 250 | €0.01032 | €2.58 |
| 500 | €0.00870 | €4.35 |
| 1 000 | €0.00742 | €7.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | €0.00540 | €27.00 |
| 10 000 | €0.00482 | €48.20 |
| 15 000 | €0.00453 | €67.95 |
| 25 000 | €0.00423 | €105.75 |
| 35 000 | €0.00405 | €141.75 |
| 50 000 | €0.00389 | €194.50 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.10040 |

