
RM06J112CT | |
|---|---|
DigiKey Part Number | 4713-RM06J112CTTR-ND - Tape & Reel (TR) 4713-RM06J112CT-ND - Cut Tape (CT) 4713-RM06J112CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RM06J112CT |
Description | RES0603 5% 1.1K OHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1.1 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.01600 | €0.16 |
| 25 | €0.01200 | €0.30 |
| 50 | €0.00940 | €0.47 |
| 100 | €0.00760 | €0.76 |
| 250 | €0.00580 | €1.45 |
| 500 | €0.00478 | €2.39 |
| 1 000 | €0.00399 | €3.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | €0.00276 | €13.80 |
| 10 000 | €0.00241 | €24.10 |
| 15 000 | €0.00223 | €33.45 |
| 25 000 | €0.00205 | €51.25 |
| 35 000 | €0.00194 | €67.90 |
| 50 000 | €0.00184 | €92.00 |
| 60 000 | €0.00180 | €108.00 |
| 120 000 | €0.00164 | €196.80 |
| 125 000 | €0.00164 | €205.00 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.11295 |

